
RG1608N-332-W-T1 | |
|---|---|
DigiKey Part Number | RG16N3.3KWTR-ND - Tape & Reel (TR) RG16N3.3KWCT-ND - Cut Tape (CT) RG16N3.3KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-332-W-T1 |
Description | RES SMD 3.3KOHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-332-W-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,47800 Kč | 104,78 Kč |
| 25 | 9,70960 Kč | 242,74 Kč |
| 50 | 9,17200 Kč | 458,60 Kč |
| 100 | 8,67850 Kč | 867,85 Kč |
| 250 | 8,08676 Kč | 2 021,69 Kč |
| 500 | 7,68694 Kč | 3 843,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,95593 Kč | 7 955,93 Kč |
| 2 000 | 7,60758 Kč | 15 215,16 Kč |
| 3 000 | 7,42216 Kč | 22 266,48 Kč |
| 5 000 | 7,20681 Kč | 36 034,05 Kč |
| 7 000 | 7,07558 Kč | 49 529,06 Kč |
| 10 000 | 6,94513 Kč | 69 451,30 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |


