
RG1608N-303-W-T1 | |
|---|---|
DigiKey Part Number | RG16N30.0KWTR-ND - Tape & Reel (TR) RG16N30.0KWCT-ND - Cut Tape (CT) RG16N30.0KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-303-W-T1 |
Description | RES SMD 30K OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-303-W-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,47800 Kč | 104,78 Kč |
| 25 | 9,70960 Kč | 242,74 Kč |
| 50 | 9,17200 Kč | 458,60 Kč |
| 100 | 8,67850 Kč | 867,85 Kč |
| 250 | 8,08676 Kč | 2 021,69 Kč |
| 500 | 7,68694 Kč | 3 843,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,95593 Kč | 7 955,93 Kč |
| 2 000 | 7,60758 Kč | 15 215,16 Kč |
| 3 000 | 7,42216 Kč | 22 266,48 Kč |
| 5 000 | 7,20681 Kč | 36 034,05 Kč |
| 7 000 | 7,07558 Kč | 49 529,06 Kč |
| 10 000 | 6,94513 Kč | 69 451,30 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |



