
RG1608N-203-W-T1 | |
|---|---|
DigiKey Part Number | RG16N20.0KWTR-ND - Tape & Reel (TR) RG16N20.0KWCT-ND - Cut Tape (CT) RG16N20.0KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-203-W-T1 |
Description | RES SMD 20K OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-203-W-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 10,40700 Kč | 104,07 Kč |
| 25 | 9,64360 Kč | 241,09 Kč |
| 50 | 9,10960 Kč | 455,48 Kč |
| 100 | 8,61960 Kč | 861,96 Kč |
| 250 | 8,03188 Kč | 2 007,97 Kč |
| 500 | 7,63478 Kč | 3 817,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,93153 Kč | 6 931,53 Kč |
| 2 000 | 6,62798 Kč | 13 255,96 Kč |
| 3 000 | 6,46646 Kč | 19 399,38 Kč |
| 5 000 | 6,35050 Kč | 31 752,50 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |



