
RG1608N-202-P-T1 | |
|---|---|
DigiKey Part Number | 408-RG1608N-202-P-T1TR-ND - Tape & Reel (TR) 408-RG1608N-202-P-T1CT-ND - Cut Tape (CT) 408-RG1608N-202-P-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-202-P-T1 |
Description | RES SMD 2K OHM 0.02% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.02% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-202-P-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608V-202-P-T1 | Susumu | 778 | 408-RG1608V-202-P-T1CT-ND | 44,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,73000 Kč | 17,73 Kč |
| 10 | 14,72400 Kč | 147,24 Kč |
| 25 | 13,66440 Kč | 341,61 Kč |
| 50 | 12,91380 Kč | 645,69 Kč |
| 100 | 12,22550 Kč | 1 222,55 Kč |
| 250 | 11,40544 Kč | 2 851,36 Kč |
| 500 | 10,85404 Kč | 5 427,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,24737 Kč | 11 247,37 Kč |
| 2 000 | 10,76916 Kč | 21 538,32 Kč |
| 3 000 | 10,51507 Kč | 31 545,21 Kč |
| 5 000 | 10,22036 Kč | 51 101,80 Kč |
| 7 000 | 10,04097 Kč | 70 286,79 Kč |
| 10 000 | 9,86290 Kč | 98 629,00 Kč |
| Unit Price without VAT: | 17,73000 Kč |
|---|---|
| Unit Price with VAT: | 21,45330 Kč |

