
RG1608N-154-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG1608N-154-B-T5TR-ND - Tape & Reel (TR) 408-RG1608N-154-B-T5CT-ND - Cut Tape (CT) 408-RG1608N-154-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-154-B-T5 |
Description | RES SMD 150K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-154-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,91000 Kč | 7,91 Kč |
| 10 | 6,59600 Kč | 65,96 Kč |
| 25 | 6,11680 Kč | 152,92 Kč |
| 50 | 5,77580 Kč | 288,79 Kč |
| 100 | 5,46160 Kč | 546,16 Kč |
| 250 | 5,08416 Kč | 1 271,04 Kč |
| 500 | 4,82740 Kč | 2 413,70 Kč |
| 1 000 | 4,59542 Kč | 4 595,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,43817 Kč | 22 190,85 Kč |
| 10 000 | 4,27016 Kč | 42 701,60 Kč |
| 15 000 | 4,18148 Kč | 62 722,20 Kč |
| 25 000 | 4,07909 Kč | 101 977,25 Kč |
| 35 000 | 4,01701 Kč | 140 595,35 Kč |
| 50 000 | 3,95555 Kč | 197 777,50 Kč |
| Unit Price without VAT: | 7,91000 Kč |
|---|---|
| Unit Price with VAT: | 9,57110 Kč |

