RG1608N-1050-W-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 8,28644 Kč
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 5,71482 Kč
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 22,00212 Kč
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 20,85899 Kč
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 18,57315 Kč
Datasheet
105 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608N-1050-W-T5

DigiKey Part Number
RG1608N-1050-W-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1608N-1050-W-T5
Description
RES SMD 105 OHM 0.05% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
105 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608N-1050-W-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608N-1050-P-T1Susumu0RG1608N-1050-P-T1-ND8,28644 KčParametric Equivalent
RG1608N-1050-W-T1Susumu0RG1608N-1050-W-T1-ND5,71482 KčParametric Equivalent
RG1608V-1050-P-T1Susumu0RG1608V-1050-P-T1-ND22,00212 KčParametric Equivalent
RG1608V-1050-W-T1Susumu0RG1608V-1050-W-T1-ND20,85899 KčParametric Equivalent
RG1608V-1050-W-T5Susumu0RG1608V-1050-W-T5-ND18,57315 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,45550 Kč32 277,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,45550 Kč
Unit Price with VAT:7,81116 Kč