
RG1608N-104-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG1608N-104-D-T5TR-ND - Tape & Reel (TR) 408-RG1608N-104-D-T5CT-ND - Cut Tape (CT) 408-RG1608N-104-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-104-D-T5 |
Description | RES SMD 100K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-104-D-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3ARB104V | Panasonic Industry | 30 070 | P100KBDCT-ND | 8,40000 Kč | Upgrade |
| ERA-3ARW104V | Panasonic Industry | 251 | P100KBECT-ND | 10,50000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,90600 Kč | 39,06 Kč |
| 25 | 3,62840 Kč | 90,71 Kč |
| 50 | 3,42680 Kč | 171,34 Kč |
| 100 | 3,23790 Kč | 323,79 Kč |
| 250 | 3,00776 Kč | 751,94 Kč |
| 500 | 2,85194 Kč | 1 425,97 Kč |
| 1 000 | 2,70979 Kč | 2 709,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,64251 Kč | 13 212,55 Kč |
| 10 000 | 2,53666 Kč | 25 366,60 Kč |
| 15 000 | 2,48062 Kč | 37 209,30 Kč |
| 25 000 | 2,41579 Kč | 60 394,75 Kč |
| 35 000 | 2,37642 Kč | 83 174,70 Kč |
| 50 000 | 2,33739 Kč | 116 869,50 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

