
RG1608N-102-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG1608N-102-B-T5TR-ND - Tape & Reel (TR) 408-RG1608N-102-B-T5CT-ND - Cut Tape (CT) 408-RG1608N-102-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-102-B-T5 |
Description | RES SMD 1K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-102-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 6,99200 Kč | 69,92 Kč |
| 25 | 6,48400 Kč | 162,10 Kč |
| 50 | 6,12300 Kč | 306,15 Kč |
| 100 | 5,78910 Kč | 578,91 Kč |
| 250 | 5,38724 Kč | 1 346,81 Kč |
| 500 | 5,11554 Kč | 2 557,77 Kč |
| 1 000 | 4,86965 Kč | 4 869,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,77217 Kč | 23 860,85 Kč |
| 10 000 | 4,59153 Kč | 45 915,30 Kč |
| 15 000 | 4,49613 Kč | 67 441,95 Kč |
| 25 000 | 4,38605 Kč | 109 651,25 Kč |
| 35 000 | 4,31929 Kč | 151 175,15 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

