
RG1005V-221-P-T1 | |
|---|---|
DigiKey Part Number | 408-1670-2-ND - Tape & Reel (TR) 408-1670-1-ND - Cut Tape (CT) 408-1670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005V-221-P-T1 |
Description | RES SMD 220 OHM 0.02% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±0.02% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005V-221-P-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 37,06100 Kč | 370,61 Kč |
| 25 | 34,40320 Kč | 860,08 Kč |
| 50 | 32,56780 Kč | 1 628,39 Kč |
| 100 | 30,89650 Kč | 3 089,65 Kč |
| 250 | 28,92600 Kč | 7 231,50 Kč |
| 500 | 27,61320 Kč | 13 806,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,71141 Kč | 28 711,41 Kč |
| 2 000 | 27,58864 Kč | 55 177,28 Kč |
| 3 000 | 26,99496 Kč | 80 984,88 Kč |
| 5 000 | 26,30890 Kč | 131 544,50 Kč |
| 7 000 | 25,89245 Kč | 181 247,15 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |

