
RG1005V-221-P-T1 | |
|---|---|
DigiKey Part Number | 408-1670-2-ND - Tape & Reel (TR) 408-1670-1-ND - Cut Tape (CT) 408-1670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005V-221-P-T1 |
Description | RES SMD 220 OHM 0.02% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±0.02% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005V-221-P-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,01342 Kč | 24 013,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,73000 Kč | 42,73 Kč |
| 10 | 35,38500 Kč | 353,85 Kč |
| 25 | 32,84640 Kč | 821,16 Kč |
| 50 | 30,84660 Kč | 1 542,33 Kč |
| 100 | 29,49740 Kč | 2 949,74 Kč |
| 250 | 27,61676 Kč | 6 904,19 Kč |
| 500 | 26,36344 Kč | 13 181,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,24000 Kč | 42,24 Kč |
| 10 | 34,97500 Kč | 349,75 Kč |
| 25 | 32,46560 Kč | 811,64 Kč |
| 50 | 30,48920 Kč | 1 524,46 Kč |
| 100 | 29,15540 Kč | 2 915,54 Kč |
| 250 | 27,29664 Kč | 6 824,16 Kč |
| 500 | 26,05786 Kč | 13 028,93 Kč |
| Unit Price without VAT: | 42,24000 Kč |
|---|---|
| Unit Price with VAT: | 51,11040 Kč |

