
RG1005P-49R9-B-T5 | |
|---|---|
DigiKey Part Number | RG10P49.9BTR-ND - Tape & Reel (TR) RG10P49.9BCT-ND - Cut Tape (CT) RG10P49.9BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-49R9-B-T5 |
Description | RES SMD 49.9 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-49R9-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,58300 Kč | 25,83 Kč |
| 25 | 2,39360 Kč | 59,84 Kč |
| 50 | 2,26360 Kč | 113,18 Kč |
| 100 | 2,13760 Kč | 213,76 Kč |
| 250 | 1,98556 Kč | 496,39 Kč |
| 500 | 1,88058 Kč | 940,29 Kč |
| 1 000 | 1,78483 Kč | 1 784,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,73464 Kč | 8 673,20 Kč |
| 10 000 | 1,66245 Kč | 16 624,50 Kč |
| 15 000 | 1,62417 Kč | 24 362,55 Kč |
| 25 000 | 1,57981 Kč | 39 495,25 Kč |
| 35 000 | 1,55282 Kč | 54 348,70 Kč |
| 50 000 | 1,52605 Kč | 76 302,50 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

