
RG1005P-472-B-T5 | |
|---|---|
DigiKey Part Number | RG10P4.7KBTR-ND - Tape & Reel (TR) RG10P4.7KBCT-ND - Cut Tape (CT) RG10P4.7KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-472-B-T5 |
Description | RES SMD 4.7K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-472-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0402B4K7E1 | TE Connectivity Passive Product | 577 | A102890CT-ND | 6,88000 Kč | Direct |
| CRT0402ABY-4701GLF | Bourns Inc. | 8 311 | 118-CRT0402ABY-4701GLFCT-ND | 3,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 2,19000 Kč | 21,90 Kč |
| 25 | 2,03560 Kč | 50,89 Kč |
| 50 | 1,92280 Kč | 96,14 Kč |
| 100 | 1,81650 Kč | 181,65 Kč |
| 250 | 1,68596 Kč | 421,49 Kč |
| 500 | 1,59670 Kč | 798,35 Kč |
| 1 000 | 1,51473 Kč | 1 514,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,47031 Kč | 7 351,55 Kč |
| 10 000 | 1,40831 Kč | 14 083,10 Kč |
| 15 000 | 1,37536 Kč | 20 630,40 Kč |
| 25 000 | 1,33720 Kč | 33 430,00 Kč |
| 35 000 | 1,31396 Kč | 45 988,60 Kč |
| 50 000 | 1,29090 Kč | 64 545,00 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |


