
RG1005P-470-D-T10 | |
|---|---|
DigiKey Part Number | 408-1675-2-ND - Tape & Reel (TR) 408-1675-1-ND - Cut Tape (CT) 408-1675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-470-D-T10 |
Description | RES SMD 47 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-470-D-T10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,54600 Kč | 5,46 Kč |
| 25 | 0,50400 Kč | 12,60 Kč |
| 50 | 0,47460 Kč | 23,73 Kč |
| 100 | 0,44730 Kč | 44,73 Kč |
| 250 | 0,41576 Kč | 103,94 Kč |
| 500 | 0,39266 Kč | 196,33 Kč |
| 1 000 | 0,37145 Kč | 371,45 Kč |
| 5 000 | 0,32887 Kč | 1 644,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,34023 Kč | 3 402,30 Kč |
| 20 000 | 0,32522 Kč | 6 504,40 Kč |
| 30 000 | 0,31722 Kč | 9 516,60 Kč |
| 50 000 | 0,30792 Kč | 15 396,00 Kč |
| 70 000 | 0,30225 Kč | 21 157,50 Kč |
| 100 000 | 0,29661 Kč | 29 661,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


