
RG1005P-1240-B-T5 | |
|---|---|
DigiKey Part Number | 408-1672-2-ND - Tape & Reel (TR) 408-1672-1-ND - Cut Tape (CT) 408-1672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-1240-B-T5 |
Description | RES SMD 124 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 124 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-1240-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,85600 Kč | 28,56 Kč |
| 25 | 2,64560 Kč | 66,14 Kč |
| 50 | 2,49880 Kč | 124,94 Kč |
| 100 | 2,36020 Kč | 236,02 Kč |
| 250 | 2,19220 Kč | 548,05 Kč |
| 500 | 2,07670 Kč | 1 038,35 Kč |
| 1 000 | 1,97171 Kč | 1 971,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,91766 Kč | 9 588,30 Kč |
| 10 000 | 1,83856 Kč | 18 385,60 Kč |
| 15 000 | 1,79663 Kč | 26 949,45 Kč |
| 25 000 | 1,74807 Kč | 43 701,75 Kč |
| 35 000 | 1,71854 Kč | 60 148,90 Kč |
| 50 000 | 1,68924 Kč | 84 462,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

