100 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005P-104-D-T10

DigiKey Part Number
RG10P100KDTR-ND - Tape & Reel (TR)
RG10P100KDCT-ND - Cut Tape (CT)
RG10P100KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1005P-104-D-T10
Description
RES SMD 100K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005P-104-D-T10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RR0510P-104-DSusumu441 099RR05P100KDCT-ND2,10000 KčDirect
CPF0402B100KE1TE Connectivity Passive Product174 884A102574CT-ND5,04000 KčUpgrade
MCS04020D1003BE100Vishay21 614749-1594-1-ND8,40000 KčUpgrade
In-Stock: 75 565
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,54600 Kč5,46 Kč
250,50400 Kč12,60 Kč
500,47460 Kč23,73 Kč
1000,44730 Kč44,73 Kč
2500,41576 Kč103,94 Kč
5000,39266 Kč196,33 Kč
1 0000,37145 Kč371,45 Kč
5 0000,32887 Kč1 644,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,34023 Kč3 402,30 Kč
20 0000,32522 Kč6 504,40 Kč
30 0000,31722 Kč9 516,60 Kč
50 0000,30792 Kč15 396,00 Kč
70 0000,30225 Kč21 157,50 Kč
100 0000,29661 Kč29 661,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč