
RG1005N-49R9-W-T1 | |
|---|---|
DigiKey Part Number | 408-RG1005N-49R9-W-T1TR-ND - Tape & Reel (TR) 408-RG1005N-49R9-W-T1CT-ND - Cut Tape (CT) 408-RG1005N-49R9-W-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005N-49R9-W-T1 |
Description | RES SMD 49.9OHM 0.05% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.05% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005N-49R9-W-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 16,00000 Kč | 160,00 Kč |
| 25 | 14,83280 Kč | 370,82 Kč |
| 50 | 14,02240 Kč | 701,12 Kč |
| 100 | 13,27700 Kč | 1 327,70 Kč |
| 250 | 12,39048 Kč | 3 097,62 Kč |
| 500 | 11,79374 Kč | 5 896,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,22441 Kč | 12 224,41 Kč |
| 2 000 | 11,70786 Kč | 23 415,72 Kč |
| 3 000 | 11,43362 Kč | 34 300,86 Kč |
| 5 000 | 11,11563 Kč | 55 578,15 Kč |
| 7 000 | 10,92217 Kč | 76 455,19 Kč |
| 10 000 | 10,73008 Kč | 107 300,80 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

