
RG1005N-2492-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG1005N-2492-B-T5TR-ND - Tape & Reel (TR) 408-RG1005N-2492-B-T5CT-ND - Cut Tape (CT) 408-RG1005N-2492-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005N-2492-B-T5 |
Description | RES SMD 24.9KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005N-2492-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RQ73C1E24K9BTD | TE Connectivity Passive Product | 9 304 | A140570CT-ND | 13,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 11,36600 Kč | 113,66 Kč |
| 25 | 10,54440 Kč | 263,61 Kč |
| 50 | 9,96480 Kč | 498,24 Kč |
| 100 | 9,42670 Kč | 942,67 Kč |
| 250 | 8,78768 Kč | 2 196,92 Kč |
| 500 | 8,35554 Kč | 4 177,77 Kč |
| 1 000 | 7,96743 Kč | 7 967,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,84221 Kč | 39 211,05 Kč |
| 10 000 | 7,56020 Kč | 75 602,00 Kč |
| 15 000 | 7,41157 Kč | 111 173,55 Kč |
| 25 000 | 7,24035 Kč | 181 008,75 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |

