
RG1005N-153-W-T5 | |
|---|---|
DigiKey Part Number | 408-RG1005N-153-W-T5TR-ND - Tape & Reel (TR) 408-RG1005N-153-W-T5CT-ND - Cut Tape (CT) 408-RG1005N-153-W-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005N-153-W-T5 |
Description | RES SMD 15K OHM 0.05% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.05% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005N-153-W-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1005N-153-W-T1 | Susumu | 1 664 | 408-RG1005N-153-W-T1CT-ND | 19,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,94000 Kč | 17,94 Kč |
| 10 | 14,97400 Kč | 149,74 Kč |
| 25 | 13,88960 Kč | 347,24 Kč |
| 50 | 13,13480 Kč | 656,74 Kč |
| 100 | 12,43400 Kč | 1 243,40 Kč |
| 250 | 11,60068 Kč | 2 900,17 Kč |
| 500 | 11,03966 Kč | 5 519,83 Kč |
| 1 000 | 10,53724 Kč | 10 537,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,39743 Kč | 51 987,15 Kč |
| 10 000 | 10,03439 Kč | 100 343,90 Kč |
| 15 000 | 9,84341 Kč | 147 651,15 Kč |
| Unit Price without VAT: | 17,94000 Kč |
|---|---|
| Unit Price with VAT: | 21,70740 Kč |


