
RG1005N-103-W-T5 | |
|---|---|
DigiKey Part Number | 408-RG1005N-103-W-T5TR-ND - Tape & Reel (TR) 408-RG1005N-103-W-T5CT-ND - Cut Tape (CT) 408-RG1005N-103-W-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005N-103-W-T5 |
Description | RES SMD 10K OHM 0.05% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.05% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005N-103-W-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 15,07700 Kč | 150,77 Kč |
| 25 | 13,98480 Kč | 349,62 Kč |
| 50 | 13,22460 Kč | 661,23 Kč |
| 100 | 12,51900 Kč | 1 251,90 Kč |
| 250 | 11,67992 Kč | 2 919,98 Kč |
| 500 | 11,11508 Kč | 5 557,54 Kč |
| 1 000 | 10,60924 Kč | 10 609,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,46847 Kč | 52 342,35 Kč |
| 10 000 | 10,10296 Kč | 101 029,60 Kč |
| 15 000 | 9,91066 Kč | 148 659,90 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |


