
RG1005N-103-W-T1 | |
|---|---|
DigiKey Part Number | 408-RG1005N-103-W-T1TR-ND - Tape & Reel (TR) 408-RG1005N-103-W-T1CT-ND - Cut Tape (CT) 408-RG1005N-103-W-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005N-103-W-T1 |
Description | RES SMD 10K OHM 0.05% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.05% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005N-103-W-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,19000 Kč | 19,19 Kč |
| 10 | 15,89200 Kč | 158,92 Kč |
| 25 | 14,73240 Kč | 368,31 Kč |
| 50 | 13,92740 Kč | 696,37 Kč |
| 100 | 13,18690 Kč | 1 318,69 Kč |
| 250 | 12,30640 Kč | 3 076,60 Kč |
| 500 | 11,71370 Kč | 5 856,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,14145 Kč | 12 141,45 Kč |
| 2 000 | 11,62840 Kč | 23 256,80 Kč |
| 3 000 | 11,35603 Kč | 34 068,09 Kč |
| 5 000 | 11,04019 Kč | 55 200,95 Kč |
| 7 000 | 10,84805 Kč | 75 936,35 Kč |
| 10 000 | 10,65727 Kč | 106 572,70 Kč |
| Unit Price without VAT: | 19,19000 Kč |
|---|---|
| Unit Price with VAT: | 23,21990 Kč |

