Pxx1220 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXV1220S-3DBN1-T02

DigiKey Part Number
408-PXV1220S-3DBN1-T02TR-ND - Tape & Reel (TR)
408-PXV1220S-3DBN1-T02CT-ND - Cut Tape (CT)
408-PXV1220S-3DBN1-T02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PXV1220S-3DBN1-T02
Description
RF ATTENUATOR 3DB 50OHM 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 3 GHz 50 Ohms 63mW 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Susumu
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
3dB
Frequency Range
0 Hz ~ 3 GHz
Power (Watts)
63mW
Impedance
50 Ohms
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 428
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1295,54000 Kč295,54 Kč
10257,10500 Kč2 571,05 Kč
25243,74200 Kč6 093,55 Kč
100225,40760 Kč22 540,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200221,36600 Kč44 273,20 Kč
400213,31280 Kč85 325,12 Kč
600208,82232 Kč125 293,39 Kč
1 000203,38489 Kč203 384,89 Kč
Manufacturers Standard Package
Unit Price without VAT:295,54000 Kč
Unit Price with VAT:357,60340 Kč