Pxx1220 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXV1220S-2DBN3-T02

DigiKey Part Number
408-PXV1220S-2DBN3-T02TR-ND - Tape & Reel (TR)
408-PXV1220S-2DBN3-T02CT-ND - Cut Tape (CT)
408-PXV1220S-2DBN3-T02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PXV1220S-2DBN3-T02
Description
RF ATTENUATOR 2DB 50OHM 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Attenuators 2dB 0 Hz ~ 3 GHz 50 Ohms 63mW 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Susumu
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
2dB
Frequency Range
0 Hz ~ 3 GHz
Power (Watts)
63mW
Impedance
50 Ohms
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1292,45000 Kč292,45 Kč
10254,41800 Kč2 544,18 Kč
25241,19480 Kč6 029,87 Kč
100223,05180 Kč22 305,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200219,05245 Kč43 810,49 Kč
400211,08340 Kč84 433,36 Kč
600206,63985 Kč123 983,91 Kč
1 000201,25925 Kč201 259,25 Kč
Manufacturers Standard Package
Unit Price without VAT:292,45000 Kč
Unit Price with VAT:353,86450 Kč