
PXV1220S-2DBN3-T02 | |
|---|---|
DigiKey Part Number | 408-PXV1220S-2DBN3-T02TR-ND - Tape & Reel (TR) 408-PXV1220S-2DBN3-T02CT-ND - Cut Tape (CT) 408-PXV1220S-2DBN3-T02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXV1220S-2DBN3-T02 |
Description | RF ATTENUATOR 2DB 50OHM 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 3 GHz 50 Ohms 63mW 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 2dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 63mW | |
Impedance | 50 Ohms | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,54000 Kč | 295,54 Kč |
| 10 | 257,10500 Kč | 2 571,05 Kč |
| 25 | 243,74200 Kč | 6 093,55 Kč |
| 100 | 225,40760 Kč | 22 540,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 221,36600 Kč | 44 273,20 Kč |
| 400 | 213,31280 Kč | 85 325,12 Kč |
| 600 | 208,82232 Kč | 125 293,39 Kč |
| 1 000 | 203,38489 Kč | 203 384,89 Kč |
| Unit Price without VAT: | 295,54000 Kč |
|---|---|
| Unit Price with VAT: | 357,60340 Kč |

