
PCMB104T-3R3MS | |
|---|---|
DigiKey Part Number | 408-1338-2-ND - Tape & Reel (TR) 408-1338-1-ND - Cut Tape (CT) 408-1338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCMB104T-3R3MS |
Description | FIXED IND 3.3UH 10A 11.8 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Inductor 10 A 11.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 16A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 11.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.150" (3.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1104-3R3-R | Eaton - Electronics Division | 173 | 283-HCM1104-3R3-RCT-ND | 25,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 22,21600 Kč | 222,16 Kč |
| 100 | 18,25990 Kč | 1 825,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,62294 Kč | 7 811,47 Kč |
| 1 000 | 14,73199 Kč | 14 731,99 Kč |
| 1 500 | 14,23511 Kč | 21 352,67 Kč |
| 2 500 | 13,63366 Kč | 34 084,15 Kč |
| 3 500 | 13,25172 Kč | 46 381,02 Kč |
| 5 000 | 12,85884 Kč | 64 294,20 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |

