PAT1632(1206)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT1632-C-1DB-T1

DigiKey Part Number
408-2192-2-ND - Tape & Reel (TR)
408-2192-1-ND - Cut Tape (CT)
408-2192-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAT1632-C-1DB-T1
Description
CHIP ATTENUATOR, 1DB, 50O, 125MW
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Attenuators 1dB 0 Hz ~ 3 GHz 50 Ohms 125mW 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Susumu
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
1dB
Frequency Range
0 Hz ~ 3 GHz
Power (Watts)
125mW
Impedance
50 Ohms
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 670
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,60000 Kč51,60 Kč
1044,42100 Kč444,21 Kč
2541,96160 Kč1 049,04 Kč
10038,56600 Kč3 856,60 Kč
25036,52868 Kč9 132,17 Kč
50035,08932 Kč17 544,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00034,40730 Kč34 407,30 Kč
2 00033,10297 Kč66 205,94 Kč
3 00032,37545 Kč97 126,35 Kč
5 00031,49408 Kč157 470,40 Kč
Manufacturers Standard Package
Unit Price without VAT:51,60000 Kč
Unit Price with VAT:62,43600 Kč