
KRL6432E-M-R010-F-T1 | |
|---|---|
DigiKey Part Number | 408-1620-2-ND - Tape & Reel (TR) 408-1620-1-ND - Cut Tape (CT) 408-1620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL6432E-M-R010-F-T1 |
Description | RES 0.01 OHM 3W 2512 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL6432E-M-R010-F-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 17,82700 Kč | 178,27 Kč |
| 25 | 15,26960 Kč | 381,74 Kč |
| 50 | 13,67380 Kč | 683,69 Kč |
| 100 | 12,31320 Kč | 1 231,32 Kč |
| 250 | 10,82404 Kč | 2 706,01 Kč |
| 500 | 9,89174 Kč | 4 945,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,09948 Kč | 9 099,48 Kč |
| 2 000 | 8,42629 Kč | 16 852,58 Kč |
| 3 000 | 8,08059 Kč | 24 241,77 Kč |
| 5 000 | 7,68955 Kč | 38 447,75 Kč |
| 7 000 | 7,45651 Kč | 52 195,57 Kč |
| 10 000 | 7,22888 Kč | 72 288,80 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |

