
KRL6432E-M-R010-F-T1 | |
|---|---|
DigiKey Part Number | 408-1620-2-ND - Tape & Reel (TR) 408-1620-1-ND - Cut Tape (CT) 408-1620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL6432E-M-R010-F-T1 |
Description | RES 0.01 OHM 3W 2512 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL6432E-M-R010-F-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,12202 Kč | 9 122,02 Kč |
| 2 000 | 8,44716 Kč | 16 894,32 Kč |
| 3 000 | 8,10060 Kč | 24 301,80 Kč |
| 5 000 | 7,70859 Kč | 38 542,95 Kč |
| 7 000 | 7,47498 Kč | 52 324,86 Kč |
| 10 000 | 7,24678 Kč | 72 467,80 Kč |
| 12 000 | 7,13734 Kč | 85 648,08 Kč |
| 24 000 | 6,76166 Kč | 162 279,84 Kč |
| 25 000 | 6,74141 Kč | 168 535,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,73000 Kč | 26,73 Kč |
| 10 | 17,51400 Kč | 175,14 Kč |
| 25 | 15,00440 Kč | 375,11 Kč |
| 50 | 13,43840 Kč | 671,92 Kč |
| 100 | 12,10160 Kč | 1 210,16 Kč |
| 250 | 10,63784 Kč | 2 659,46 Kč |
| 500 | 9,72174 Kč | 4 860,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,42000 Kč | 26,42 Kč |
| 10 | 17,31100 Kč | 173,11 Kč |
| 25 | 14,83040 Kč | 370,76 Kč |
| 50 | 13,28260 Kč | 664,13 Kč |
| 100 | 11,96140 Kč | 1 196,14 Kč |
| 250 | 10,51452 Kč | 2 628,63 Kč |
| 500 | 9,60904 Kč | 4 804,52 Kč |
| Unit Price without VAT: | 26,42000 Kč |
|---|---|
| Unit Price with VAT: | 31,96820 Kč |

