
KRL6432E-M-R003-F-T1 | |
|---|---|
DigiKey Part Number | 408-1613-2-ND - Tape & Reel (TR) 408-1613-1-ND - Cut Tape (CT) 408-1613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL6432E-M-R003-F-T1 |
Description | RES 0.003 OHM 3W 2512 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL6432E-M-R003-F-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 17,70100 Kč | 177,01 Kč |
| 25 | 15,16880 Kč | 379,22 Kč |
| 50 | 13,58160 Kč | 679,08 Kč |
| 100 | 12,22920 Kč | 1 222,92 Kč |
| 250 | 10,74844 Kč | 2 687,11 Kč |
| 500 | 9,82244 Kč | 4 911,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,03502 Kč | 9 035,02 Kč |
| 2 000 | 8,36603 Kč | 16 732,06 Kč |
| 3 000 | 8,02250 Kč | 24 067,50 Kč |
| 5 000 | 7,63386 Kč | 38 169,30 Kč |
| 7 000 | 7,40227 Kč | 51 815,89 Kč |
| 10 000 | 7,17603 Kč | 71 760,30 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |

