2 mOhms ±2% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL6432E-M-R002-G-T1

DigiKey Part Number
408-1612-2-ND - Tape & Reel (TR)
408-1612-1-ND - Cut Tape (CT)
408-1612-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL6432E-M-R002-G-T1
Description
RES 0.002 OHM 3W 2512 WIDE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 mOhms ±2% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
KRL6432E-M-R002-G-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
-
Ratings
-
Size / Dimension
0.122" L x 0.248" W (3.10mm x 6.30mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 406
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1017,70100 Kč177,01 Kč
2515,16880 Kč379,22 Kč
5013,58160 Kč679,08 Kč
10012,22920 Kč1 222,92 Kč
25010,74844 Kč2 687,11 Kč
5009,82244 Kč4 911,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,03502 Kč9 035,02 Kč
2 0008,36603 Kč16 732,06 Kč
3 0008,02250 Kč24 067,50 Kč
5 0007,63386 Kč38 169,30 Kč
7 0007,40227 Kč51 815,89 Kč
10 0007,17603 Kč71 760,30 Kč
Manufacturers Standard Package
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč