
KRL3264-C-R015-F-T1 | |
|---|---|
DigiKey Part Number | KRL32C.015TR-ND - Tape & Reel (TR) KRL32C.015CT-ND - Cut Tape (CT) KRL32C.015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3264-C-R015-F-T1 |
Description | RES 0.015 OHM 1% 1W 3264 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL3264-C-R015-F-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,63000 Kč | 16,63 Kč |
| 10 | 10,84100 Kč | 108,41 Kč |
| 25 | 9,23680 Kč | 230,92 Kč |
| 50 | 8,23480 Kč | 411,74 Kč |
| 100 | 7,38220 Kč | 738,22 Kč |
| 250 | 6,44720 Kč | 1 611,80 Kč |
| 500 | 5,86242 Kč | 2 931,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,47279 Kč | 5 472,79 Kč |
| 2 000 | 5,04179 Kč | 10 083,58 Kč |
| 3 000 | 4,82045 Kč | 14 461,35 Kč |
| 5 000 | 4,57000 Kč | 22 850,00 Kč |
| 7 000 | 4,42077 Kč | 30 945,39 Kč |
| 10 000 | 4,27498 Kč | 42 749,80 Kč |
| 12 000 | 4,20504 Kč | 50 460,48 Kč |
| 24 000 | 3,96504 Kč | 95 160,96 Kč |
| 25 000 | 3,95210 Kč | 98 802,50 Kč |
| Unit Price without VAT: | 16,63000 Kč |
|---|---|
| Unit Price with VAT: | 20,12230 Kč |

