
KRL3264-C-R015-F-T1 | |
|---|---|
DigiKey Part Number | KRL32C.015TR-ND - Tape & Reel (TR) KRL32C.015CT-ND - Cut Tape (CT) KRL32C.015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3264-C-R015-F-T1 |
Description | RES 0.015 OHM 1% 1W 3264 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL3264-C-R015-F-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 11,02400 Kč | 110,24 Kč |
| 25 | 9,39880 Kč | 234,97 Kč |
| 50 | 8,37820 Kč | 418,91 Kč |
| 100 | 7,51100 Kč | 751,10 Kč |
| 250 | 6,56060 Kč | 1 640,15 Kč |
| 500 | 5,96512 Kč | 2 982,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,45927 Kč | 5 459,27 Kč |
| 2 000 | 5,02934 Kč | 10 058,68 Kč |
| 3 000 | 4,80854 Kč | 14 425,62 Kč |
| 5 000 | 4,55871 Kč | 22 793,55 Kč |
| 7 000 | 4,40985 Kč | 30 868,95 Kč |
| 10 000 | 4,26442 Kč | 42 644,20 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

