
KRL3216T4A-M-R010-F-T5 | |
|---|---|
DigiKey Part Number | 408-KRL3216T4A-M-R010-F-T5TR-ND - Tape & Reel (TR) 408-KRL3216T4A-M-R010-F-T5CT-ND - Cut Tape (CT) 408-KRL3216T4A-M-R010-F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3216T4A-M-R010-F-T5 |
Description | RES 0.01 OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL3216T4A-M-R010-F-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±35ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 17,70100 Kč | 177,01 Kč |
| 25 | 15,16880 Kč | 379,22 Kč |
| 50 | 13,58160 Kč | 679,08 Kč |
| 100 | 12,22920 Kč | 1 222,92 Kč |
| 250 | 10,74844 Kč | 2 687,11 Kč |
| 500 | 9,82244 Kč | 4 911,22 Kč |
| 1 000 | 9,03502 Kč | 9 035,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,63386 Kč | 38 169,30 Kč |
| 10 000 | 7,17603 Kč | 71 760,30 Kč |
| 15 000 | 6,94094 Kč | 104 114,10 Kč |
| 25 000 | 6,67505 Kč | 166 876,25 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |

