
KRL3216T4A-M-R002-G-T1 | |
|---|---|
DigiKey Part Number | 408-1966-2-ND - Tape & Reel (TR) 408-1966-1-ND - Cut Tape (CT) 408-1966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3216T4A-M-R002-G-T1 |
Description | RES 0.002 OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±2% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL3216T4A-M-R002-G-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 18,87700 Kč | 188,77 Kč |
| 25 | 16,18520 Kč | 404,63 Kč |
| 50 | 14,50120 Kč | 725,06 Kč |
| 100 | 13,06920 Kč | 1 306,92 Kč |
| 250 | 11,49684 Kč | 2 874,21 Kč |
| 500 | 10,51286 Kč | 5 256,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,67693 Kč | 9 676,93 Kč |
| 2 000 | 8,96667 Kč | 17 933,34 Kč |
| 3 000 | 8,60190 Kč | 25 805,70 Kč |
| 5 000 | 8,18918 Kč | 40 945,90 Kč |
| 7 000 | 7,94330 Kč | 55 603,10 Kč |
| 10 000 | 7,70310 Kč | 77 031,00 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |

