
KRL3216E-C-R002-G-T5 | |
|---|---|
DigiKey Part Number | 408-KRL3216E-C-R002-G-T5TR-ND - Tape & Reel (TR) 408-KRL3216E-C-R002-G-T5CT-ND - Cut Tape (CT) 408-KRL3216E-C-R002-G-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3216E-C-R002-G-T5 |
Description | CURRENT SENSE RESISTORS, 0612, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±2% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,23900 Kč | 92,39 Kč |
| 25 | 7,87000 Kč | 196,75 Kč |
| 50 | 7,07220 Kč | 353,61 Kč |
| 100 | 6,44010 Kč | 644,01 Kč |
| 250 | 5,80132 Kč | 1 450,33 Kč |
| 500 | 5,43218 Kč | 2 716,09 Kč |
| 1 000 | 5,13800 Kč | 5 138,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,49046 Kč | 22 452,30 Kč |
| 10 000 | 4,35790 Kč | 43 579,00 Kč |
| 15 000 | 4,29322 Kč | 64 398,30 Kč |
| 25 000 | 4,22312 Kč | 105 578,00 Kč |
| 35 000 | 4,18296 Kč | 146 403,60 Kč |
| 50 000 | 4,14495 Kč | 207 247,50 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

