2 mOhms ±2% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL3216E-C-R002-G-T5

DigiKey Part Number
408-KRL3216E-C-R002-G-T5TR-ND - Tape & Reel (TR)
408-KRL3216E-C-R002-G-T5CT-ND - Cut Tape (CT)
408-KRL3216E-C-R002-G-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL3216E-C-R002-G-T5
Description
CURRENT SENSE RESISTORS, 0612, 1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 mOhms ±2% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
-
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 361
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
109,23900 Kč92,39 Kč
257,87000 Kč196,75 Kč
507,07220 Kč353,61 Kč
1006,44010 Kč644,01 Kč
2505,80132 Kč1 450,33 Kč
5005,43218 Kč2 716,09 Kč
1 0005,13800 Kč5 138,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,49046 Kč22 452,30 Kč
10 0004,35790 Kč43 579,00 Kč
15 0004,29322 Kč64 398,30 Kč
25 0004,22312 Kč105 578,00 Kč
35 0004,18296 Kč146 403,60 Kč
50 0004,14495 Kč207 247,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč