10 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL2012E-M-R010-F-T5

DigiKey Part Number
408-1600-2-ND - Tape & Reel (TR)
408-1600-1-ND - Cut Tape (CT)
408-1600-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL2012E-M-R010-F-T5
Description
RES 0.01 OHM 1W 0805 WIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
KRL2012E-M-R010-F-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
-
Ratings
-
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129 306
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
105,96300 Kč59,63 Kč
255,04800 Kč126,20 Kč
504,47680 Kč223,84 Kč
1003,98960 Kč398,96 Kč
2503,45796 Kč864,49 Kč
5003,12450 Kč1 562,25 Kč
1 0002,84103 Kč2 841,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,33603 Kč11 680,15 Kč
10 0002,17092 Kč21 709,20 Kč
15 0002,08614 Kč31 292,10 Kč
25 0001,99022 Kč49 755,50 Kč
35 0001,93308 Kč67 657,80 Kč
50 0001,87725 Kč93 862,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč