5 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL2012E-M-R005-F-T5

DigiKey Part Number
408-1595-2-ND - Tape & Reel (TR)
408-1595-1-ND - Cut Tape (CT)
408-1595-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL2012E-M-R005-F-T5
Description
RES 0.005 OHM 1W 0805 WIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
KRL2012E-M-R005-F-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
-
Ratings
-
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65 025
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
106,48800 Kč64,88 Kč
255,51000 Kč137,75 Kč
504,89260 Kč244,63 Kč
1004,36550 Kč436,55 Kč
2503,78636 Kč946,59 Kč
5003,42436 Kč1 712,18 Kč
1 0003,11652 Kč3 116,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,56822 Kč12 841,10 Kč
10 0002,38896 Kč23 889,60 Kč
15 0002,29690 Kč34 453,50 Kč
25 0002,19277 Kč54 819,25 Kč
35 0002,13073 Kč74 575,55 Kč
50 0002,07011 Kč103 505,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč