
KRL2012E-M-R004-F-T5 | |
|---|---|
DigiKey Part Number | 408-1594-2-ND - Tape & Reel (TR) 408-1594-1-ND - Cut Tape (CT) 408-1594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL2012E-M-R004-F-T5 |
Description | RES 0.004 OHM 1W 0805 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL2012E-M-R004-F-T5 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case Wide 0805 (2012 Metric), 0508 |
Resistance | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 7,34100 Kč | 73,41 Kč |
| 25 | 6,22320 Kč | 155,58 Kč |
| 50 | 5,53080 Kč | 276,54 Kč |
| 100 | 4,94280 Kč | 494,28 Kč |
| 250 | 4,29456 Kč | 1 073,64 Kč |
| 500 | 3,88872 Kč | 1 944,36 Kč |
| 1 000 | 3,54377 Kč | 3 543,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,92974 Kč | 14 648,70 Kč |
| 10 000 | 2,72898 Kč | 27 289,80 Kč |
| 15 000 | 2,62587 Kč | 39 388,05 Kč |
| 25 000 | 2,50925 Kč | 62 731,25 Kč |
| 35 000 | 2,43978 Kč | 85 392,30 Kč |
| 50 000 | 2,37189 Kč | 118 594,50 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |

