
KRL2012E-C-R004-F-T5 | |
|---|---|
DigiKey Part Number | 408-KRL2012E-C-R004-F-T5TR-ND - Tape & Reel (TR) 408-KRL2012E-C-R004-F-T5CT-ND - Cut Tape (CT) 408-KRL2012E-C-R004-F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL2012E-C-R004-F-T5 |
Description | CURRENT SENSE RESISTORS, 0508, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,22300 Kč | 72,23 Kč |
| 25 | 6,08120 Kč | 152,03 Kč |
| 50 | 5,41320 Kč | 270,66 Kč |
| 100 | 4,88830 Kč | 488,83 Kč |
| 250 | 4,35752 Kč | 1 089,38 Kč |
| 500 | 4,04926 Kč | 2 024,63 Kč |
| 1 000 | 3,80484 Kč | 3 804,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,28375 Kč | 16 418,75 Kč |
| 10 000 | 3,17355 Kč | 31 735,50 Kč |
| 15 000 | 3,11980 Kč | 46 797,00 Kč |
| 25 000 | 3,06151 Kč | 76 537,75 Kč |
| 35 000 | 3,02812 Kč | 105 984,20 Kč |
| 50 000 | 2,99652 Kč | 149 826,00 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

