
KRL1632E-M-R390-F-T5 | |
|---|---|
DigiKey Part Number | 408-1589-2-ND - Tape & Reel (TR) 408-1589-1-ND - Cut Tape (CT) 408-1589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1632E-M-R390-F-T5 |
Description | RES 0.39 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL1632E-M-R390-F-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,62700 Kč | 56,27 Kč |
| 25 | 4,76240 Kč | 119,06 Kč |
| 50 | 4,22480 Kč | 211,24 Kč |
| 100 | 3,76490 Kč | 376,49 Kč |
| 250 | 3,25972 Kč | 814,93 Kč |
| 500 | 2,94392 Kč | 1 471,96 Kč |
| 1 000 | 2,67515 Kč | 2 675,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,19656 Kč | 10 982,80 Kč |
| 10 000 | 2,04010 Kč | 20 401,00 Kč |
| 15 000 | 1,95972 Kč | 29 395,80 Kč |
| 25 000 | 1,86881 Kč | 46 720,25 Kč |
| 35 000 | 1,81464 Kč | 63 512,40 Kč |
| 50 000 | 1,76172 Kč | 88 086,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

