
KRL1632E-M-R330-F-T5 | |
|---|---|
DigiKey Part Number | 408-1588-2-ND - Tape & Reel (TR) 408-1588-1-ND - Cut Tape (CT) 408-1588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1632E-M-R330-F-T5 |
Description | RES 0.33 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL1632E-M-R330-F-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,20200 Kč | 11 010,00 Kč |
| 10 000 | 2,04516 Kč | 20 451,60 Kč |
| 15 000 | 1,96457 Kč | 29 468,55 Kč |
| 25 000 | 1,87344 Kč | 46 836,00 Kč |
| 35 000 | 1,81913 Kč | 63 669,55 Kč |
| 50 000 | 1,76609 Kč | 88 304,50 Kč |
| 60 000 | 1,74064 Kč | 104 438,40 Kč |
| 120 000 | 1,65769 Kč | 198 922,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 5,53600 Kč | 55,36 Kč |
| 25 | 4,68160 Kč | 117,04 Kč |
| 50 | 4,15100 Kč | 207,55 Kč |
| 100 | 3,70060 Kč | 370,06 Kč |
| 250 | 3,20380 Kč | 800,95 Kč |
| 500 | 2,89354 Kč | 1 446,77 Kč |
| 1 000 | 2,62936 Kč | 2 629,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,53000 Kč | 8,53 Kč |
| 10 | 5,47200 Kč | 54,72 Kč |
| 25 | 4,62720 Kč | 115,68 Kč |
| 50 | 4,10300 Kč | 205,15 Kč |
| 100 | 3,65770 Kč | 365,77 Kč |
| 250 | 3,16668 Kč | 791,67 Kč |
| 500 | 2,86000 Kč | 1 430,00 Kč |
| 1 000 | 2,59888 Kč | 2 598,88 Kč |
| Unit Price without VAT: | 8,53000 Kč |
|---|---|
| Unit Price with VAT: | 10,32130 Kč |

