
KRL1632E-M-R180-F-T5 | |
|---|---|
DigiKey Part Number | 408-1585-2-ND - Tape & Reel (TR) 408-1585-1-ND - Cut Tape (CT) 408-1585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1632E-M-R180-F-T5 |
Description | RES 0.18 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL1632E-M-R180-F-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,13100 Kč | 61,31 Kč |
| 25 | 5,19920 Kč | 129,98 Kč |
| 50 | 4,61540 Kč | 230,77 Kč |
| 100 | 4,11560 Kč | 411,56 Kč |
| 250 | 3,56884 Kč | 892,21 Kč |
| 500 | 3,22530 Kč | 1 612,65 Kč |
| 1 000 | 2,93363 Kč | 2 933,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,41406 Kč | 12 070,30 Kč |
| 10 000 | 2,24420 Kč | 22 442,00 Kč |
| 15 000 | 2,15696 Kč | 32 354,40 Kč |
| 25 000 | 2,05827 Kč | 51 456,75 Kč |
| 35 000 | 1,99947 Kč | 69 981,45 Kč |
| 50 000 | 1,94202 Kč | 97 101,00 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

