
KRL1632E-M-R150-F-T5 | |
|---|---|
DigiKey Part Number | 408-1584-2-ND - Tape & Reel (TR) 408-1584-1-ND - Cut Tape (CT) 408-1584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1632E-M-R150-F-T5 |
Description | RES 0.15 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL1632E-M-R150-F-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,89300 Kč | 58,93 Kč |
| 25 | 4,98520 Kč | 124,63 Kč |
| 50 | 4,42660 Kč | 221,33 Kč |
| 100 | 3,94620 Kč | 394,62 Kč |
| 250 | 3,42056 Kč | 855,14 Kč |
| 500 | 3,09204 Kč | 1 546,02 Kč |
| 1 000 | 2,81220 Kč | 2 812,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,36042 Kč | 11 802,10 Kč |
| 10 000 | 2,19435 Kč | 21 943,50 Kč |
| 15 000 | 2,10904 Kč | 31 635,60 Kč |
| 25 000 | 2,01255 Kč | 50 313,75 Kč |
| 35 000 | 1,95504 Kč | 68 426,40 Kč |
| 50 000 | 1,89888 Kč | 94 944,00 Kč |
| 60 000 | 1,87195 Kč | 112 317,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

