KRL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL1632E-M-R047-F-T5

DigiKey Part Number
408-1578-2-ND - Tape & Reel (TR)
408-1578-1-ND - Cut Tape (CT)
408-1578-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL1632E-M-R047-F-T5
Description
RES 0.047 OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 mOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
KRL1632E-M-R047-F-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
-
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 171
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,42003 Kč12 100,15 Kč
10 0002,24976 Kč22 497,60 Kč
15 0002,16230 Kč32 434,50 Kč
25 0002,06337 Kč51 584,25 Kč
35 0002,00442 Kč70 154,70 Kč
50 0001,94683 Kč97 341,50 Kč
60 0001,91922 Kč115 153,20 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
19,47000 Kč9,47 Kč
106,04100 Kč60,41 Kč
255,11080 Kč127,77 Kč
504,53840 Kč226,92 Kč
1004,04580 Kč404,58 Kč
2503,50692 Kč876,73 Kč
5003,17014 Kč1 585,07 Kč
1 0002,88322 Kč2 883,22 Kč
Digi-Reel®
QuantityUnit PriceExt Price
19,36000 Kč9,36 Kč
105,97100 Kč59,71 Kč
255,05160 Kč126,29 Kč
504,48580 Kč224,29 Kč
1003,99890 Kč399,89 Kč
2503,46628 Kč866,57 Kč
5003,13338 Kč1 566,69 Kč
1 0002,84980 Kč2 849,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:9,36000 Kč
Unit Price with VAT:11,32560 Kč