
KRL1220E-M-R100-F-T5 | |
|---|---|
DigiKey Part Number | 408-1556-2-ND - Tape & Reel (TR) 408-1556-1-ND - Cut Tape (CT) 408-1556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1220E-M-R100-F-T5 |
Description | RES 0.1 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL1220E-M-R100-F-T5 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 0805 (2012 Metric) |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 25 | 4,12400 Kč | 103,10 Kč |
| 50 | 3,65360 Kč | 182,68 Kč |
| 100 | 3,25260 Kč | 325,26 Kč |
| 250 | 2,81120 Kč | 702,80 Kč |
| 500 | 2,53530 Kč | 1 267,65 Kč |
| 1 000 | 2,30033 Kč | 2 300,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,88197 Kč | 9 409,85 Kč |
| 10 000 | 1,74519 Kč | 17 451,90 Kč |
| 15 000 | 1,67493 Kč | 25 123,95 Kč |
| 25 000 | 1,59547 Kč | 39 886,75 Kč |
| 35 000 | 1,54811 Kč | 54 183,85 Kč |
| 50 000 | 1,50186 Kč | 75 093,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

