
KRL1220E-M-R082-F-T5 | |
|---|---|
DigiKey Part Number | 408-1555-2-ND - Tape & Reel (TR) 408-1555-1-ND - Cut Tape (CT) 408-1555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1220E-M-R082-F-T5 |
Description | RES 0.082 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL1220E-M-R082-F-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,88663 Kč | 9 433,15 Kč |
| 10 000 | 1,74951 Kč | 17 495,10 Kč |
| 15 000 | 1,67907 Kč | 25 186,05 Kč |
| 25 000 | 1,59942 Kč | 39 985,50 Kč |
| 35 000 | 1,55194 Kč | 54 317,90 Kč |
| 50 000 | 1,50558 Kč | 75 279,00 Kč |
| 60 000 | 1,48334 Kč | 89 000,40 Kč |
| 120 000 | 1,40702 Kč | 168 842,40 Kč |
| 125 000 | 1,40291 Kč | 175 363,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 Kč | 7,58 Kč |
| 10 | 4,79900 Kč | 47,99 Kč |
| 25 | 4,05840 Kč | 101,46 Kč |
| 50 | 3,59120 Kč | 179,56 Kč |
| 100 | 3,19540 Kč | 319,54 Kč |
| 250 | 2,76260 Kč | 690,65 Kč |
| 500 | 2,49148 Kč | 1 245,74 Kč |
| 1 000 | 2,26077 Kč | 2 260,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,49000 Kč | 7,49 Kč |
| 10 | 4,74400 Kč | 47,44 Kč |
| 25 | 4,01120 Kč | 100,28 Kč |
| 50 | 3,54960 Kč | 177,48 Kč |
| 100 | 3,15840 Kč | 315,84 Kč |
| 250 | 2,73056 Kč | 682,64 Kč |
| 500 | 2,46260 Kč | 1 231,30 Kč |
| 1 000 | 2,23456 Kč | 2 234,56 Kč |
| Unit Price without VAT: | 7,49000 Kč |
|---|---|
| Unit Price with VAT: | 9,06290 Kč |

