
KRL1220E-M-R010-F-T5 | |
|---|---|
DigiKey Part Number | 408-1544-2-ND - Tape & Reel (TR) 408-1544-1-ND - Cut Tape (CT) 408-1544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1220E-M-R010-F-T5 |
Description | RES 0.01 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL1220E-M-R010-F-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,86400 Kč | 38,64 Kč |
| 25 | 3,26720 Kč | 81,68 Kč |
| 50 | 2,88940 Kč | 144,47 Kč |
| 100 | 2,56390 Kč | 256,39 Kč |
| 250 | 2,21068 Kč | 552,67 Kč |
| 500 | 1,98936 Kč | 994,68 Kč |
| 1 000 | 1,80058 Kč | 1 800,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,46465 Kč | 7 323,25 Kč |
| 10 000 | 1,35477 Kč | 13 547,70 Kč |
| 15 000 | 1,29835 Kč | 19 475,25 Kč |
| 25 000 | 1,23451 Kč | 30 862,75 Kč |
| 35 000 | 1,19647 Kč | 41 876,45 Kč |
| 50 000 | 1,15931 Kč | 57 965,50 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

