KRL1220D-M-R100-F-T1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 2,70202 Kč
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 2,02341 Kč
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 2,02341 Kč
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 2,02341 Kč
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 2,70202 Kč
Datasheet
100 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL1220D-M-R100-F-T1

DigiKey Part Number
408-KRL1220D-M-R100-F-T1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KRL1220D-M-R100-F-T1
Description
CURRENT SENSE RESISTORS, 0805, 0
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Current Sense
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
0805 (2012 Metric)
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KRL1220D-C-R100-F-T1Susumu0408-KRL1220D-C-R100-F-T1TR-ND2,70202 KčParametric Equivalent
KRL1220D-C-R100-F-T5Susumu0408-KRL1220D-C-R100-F-T5TR-ND2,02341 KčParametric Equivalent
KRL1220D-M-R100-F-T5Susumu0408-KRL1220D-M-R100-F-T5TR-ND2,02341 KčParametric Equivalent
KRL1220E-C-R100-F-T5Susumu0408-KRL1220E-C-R100-F-T5TR-ND2,02341 KčParametric Equivalent
KRL1220E-M-R100-F-T1Susumu0408-KRL1220E-M-R100-F-T1TR-ND2,70202 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,70202 Kč2 702,02 Kč
Manufacturers Standard Package
Unit Price without VAT:2,70202 Kč
Unit Price with VAT:3,26944 Kč