12 Ohms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRG3216Q-12R0-D-T1

DigiKey Part Number
408-1877-2-ND - Tape & Reel (TR)
408-1877-1-ND - Cut Tape (CT)
408-1877-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HRG3216Q-12R0-D-T1
Description
RES SMD 12 OHM 0.5% 1W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 Ohms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
HRG3216Q-12R0-D-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 573
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
1010,94000 Kč109,40 Kč
2510,13800 Kč253,45 Kč
509,58340 Kč479,17 Kč
1009,06690 Kč906,69 Kč
2508,44960 Kč2 112,40 Kč
5008,03300 Kč4 016,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,31521 Kč8 315,21 Kč
2 0007,95247 Kč15 904,94 Kč
3 0007,75939 Kč23 278,17 Kč
5 0007,53526 Kč37 676,30 Kč
7 0007,39859 Kč51 790,13 Kč
10 0007,26287 Kč72 628,70 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč