
HRG3216P-1502-D-T1 | |
|---|---|
DigiKey Part Number | 408-1884-2-ND - Tape & Reel (TR) 408-1884-1-ND - Cut Tape (CT) 408-1884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRG3216P-1502-D-T1 |
Description | RES SMD 15K OHM 0.5% 1W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | HRG3216P-1502-D-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,48000 Kč | 12,48 Kč |
| 10 | 10,32000 Kč | 103,20 Kč |
| 25 | 9,57080 Kč | 239,27 Kč |
| 50 | 9,04220 Kč | 452,11 Kč |
| 100 | 8,55540 Kč | 855,54 Kč |
| 250 | 7,97368 Kč | 1 993,42 Kč |
| 500 | 7,58046 Kč | 3 790,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,12395 Kč | 7 123,95 Kč |
| 2 000 | 6,96797 Kč | 13 935,94 Kč |
| 3 000 | 6,93850 Kč | 20 815,50 Kč |
| 5 000 | 6,90491 Kč | 34 524,55 Kč |
| 7 000 | 6,88473 Kč | 48 193,11 Kč |
| 10 000 | 6,83378 Kč | 68 337,80 Kč |
| 12 000 | 6,77177 Kč | 81 261,24 Kč |
| 24 000 | 6,55504 Kč | 157 320,96 Kč |
| 25 000 | 6,54314 Kč | 163 578,50 Kč |
| Unit Price without VAT: | 12,48000 Kč |
|---|---|
| Unit Price with VAT: | 15,10080 Kč |

